Mill-Max110-93-314-41-105000Connector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
14 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
1000 | |
Tube | |
17.7 | |
10.1 | |
5.59 | |
Surface Mount |
Giving flexible design options, this dip socket 110-93-314-41-105000 connector socket from Mill-Max Mfg. Corp. will keep your multi-wired circuits joined with strength. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-93-314-41-105000 is housed in polychlorinated terphenyl. This product is 17.7 mm long, 5.59 mm tall and 10.1 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.