Mill-Max110-93-320-41-605000Connector Socket

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

This dip socket 110-93-320-41-605000 connector socket from Mill-Max Mfg. Corp. will handle your multi-wired connections with ease. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-93-320-41-605000 is housed in polychlorinated terphenyl. This product is 25.3 mm long, 4.19 mm tall and 10.1 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polychlorinated terphenyl.

1,720 parts: Ships today

    Total$83.70Price for 60

    • (20)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1346+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,720 parts
      • Price: $1.395