Mill-Max110-93-324-41-001000Connector Socket

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

Ideal for multiple wires which need to be connected this dip socket 110-93-324-41-001000 connector socket from Mill-Max Mfg. Corp. will exceed your needs. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. 110-93-324-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 30.4 mm long, 4.19 mm tall and 10.16 mm deep. It uses the solder termination method.

144 parts: Ships today

    Total$1.70Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 144 parts
      • Price: $1.695