Mill-Max110-93-328-41-001000Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
28 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
1000 | |
Tube | |
35.5 | |
10.16 | |
4.19 | |
Through Hole |
This dip socket 110-93-328-41-001000 connector socket from Mill-Max Mfg. Corp. will handle your multi-wired connections with ease. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. 110-93-328-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This product is 35.5 mm long, 4.19 mm tall and 10.16 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.