Mill-Max110-93-422-41-001000Connector Socket
Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
22 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
27.8 | |
12.7 | |
4.19 | |
Through Hole |
Giving flexible design options, this dip socket 110-93-422-41-001000 connector socket from Mill-Max Mfg. Corp. will keep your multi-wired circuits joined with strength. This SKT connector's 22 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-93-422-41-001000 is housed in polychlorinated terphenyl. This product is 27.8 mm long, 4.19 mm tall and 12.7 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method.