Mill-Max110-93-628-41-001000Connector Socket

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Obtain a strong and tight connection for your multi-wired cables with this dip socket 110-93-628-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. 110-93-628-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 35.5 mm long, 4.19 mm tall and 17.7 mm deep. This connector socket has an operating temperature of -55 to 125 °C.

168 parts: Ships in 3 days

    Total$35.92Price for 14

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 168 parts
      • Price: $2.566