Mill-Max110-99-314-41-001000Connector Socket

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube

Used with multi-wired cables, this dip socket 110-99-314-41-001000 connector socket from Mill-Max Mfg. Corp. will keep your circuits connections strong and tight. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 110-99-314-41-001000 is housed in polychlorinated terphenyl. It uses the solder termination method. This product is 17.78 mm long, 4.19 mm tall and 10.16 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 56
  • Manufacturer Lead Time:
    2 weeks
    • Price: $6.0000
    1. 1+$6.0000
    2. 100+$3.0000
    3. 250+$1.2000
    4. 500+$0.7692
    5. 1000+$0.5078