Mill-Max110-99-318-41-001000Connector Socket

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube

Giving flexible design options, this dip socket 110-99-318-41-001000 connector socket from Mill-Max Mfg. Corp. will keep your multi-wired circuits joined with strength. This SKT connector's 18 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. 110-99-318-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 22.8 mm long, 4.19 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.

455 parts: Ships tomorrow

    Total$21.83Price for 22

    • (22)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 455 parts
      • Price: $0.9921