Mill-Max110-99-320-41-001000Connector Socket

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Ideal for multiple wires which need to be connected this dip socket 110-99-320-41-001000 connector socket from Mill-Max Mfg. Corp. will exceed your needs. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a socket type gender. 110-99-320-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 25.3 mm long, 4.19 mm tall and 10.1 mm deep.

No Stock Available

Quantity Increments of 20 Minimum 60
  • Manufacturer Lead Time:
    2 weeks
    • Price: $6.0000
    1. 1+$6.0000
    2. 100+$3.0000
    3. 260+$1.3800
    4. 500+$1.0776
    5. 1000+$0.7558