Mill-Max110-99-624-41-001000Connector Socket

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

Never worry about data not going through by using this dip socket 110-99-624-41-001000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. 110-99-624-41-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 30.5 mm long, 4.19 mm tall and 17.7 mm deep. It uses the solder termination method.

618 parts: Ships in 3 days

    Total$85.69Price for 70

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 618 parts
      • Price: $1.2241