C&K1101M1S2ZBE2Switch Slide

Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount Bulk

This 1101M1S2ZBE2 slide switch from C&K Components is the best way to turn your circuit on or off. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M1S2ZBE2 slide switch has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 19.56 mm long, 13.85 mm tall and 6.6 mm deep.

Import TariffMay apply to this part if shipping to the United States

1 part: Ships today

    Total$0.61Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.605