C&K1101M1S2ZQE2Switch Slide

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount Bulk

Turn your circuit on and off using this 1101M1S2ZQE2 slide switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M1S2ZQE2 slide switch has a solder lug termination style. This product is 19.56 mm long, 13.85 mm tall and 6.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part if shipping to the United States

45 parts: Ships today

    Total$91.43Price for 23

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 45 parts
      • Price: $3.975