C&K1101M2S3ABE2Switch Slide

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk

This easy-to-use 1101M2S3ABE2 slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1101M2S3ABE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 13.57 mm long, 6.6 mm tall and 15.51 mm deep.

2,761 parts: Ships today

    Total$167.04Price for 45

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Vietnam
      • In Stock: 2,761 parts
      • Price: $3.712