C&K1101M2S3AV2BE2Switch Slide

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk

Turn your circuit on or off using the 1101M2S3AV2BE2 slide switch from C&K Components. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1101M2S3AV2BE2 slide switch has a PC pin termination style. This product is 6.6 mm long, 12.7 mm tall and 23.42 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

577 parts: Ships in 4 days

    Total$66.13Price for 17

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 577 parts
      • Price: $3.89