C&K1101M2S3AV2QE2Switch Slide

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk

This 1101M2S3AV2QE2 slide switch from C&K Components is the best way to turn your circuit on or off. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M2S3AV2QE2 slide switch has a PC pin termination style. This product is 6.6 mm long, 12.7 mm tall and 23.42 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

840 parts: Ships in 3 days

    Total$64.77Price for 17

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 840 parts
      • Price: $3.81