C&K1101M2S3CGE2Switch Slide

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk

Turn your circuit on or off using the 1101M2S3CGE2 slide switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M2S3CGE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 12.98 mm tall and 6.6 mm deep.

9,720 parts: Ships in 3 days

    Total$63.75Price for 15

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 9,720 parts
      • Price: $4.25