C&K1101M2S3CQE2Switch Slide

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk

The 1101M2S3CQE2 slide switch from C&K Components makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M2S3CQE2 slide switch has a PC pin termination style. This product is 12.7 mm long, 12.98 mm tall and 6.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

981 parts: Ships today

    Total$101.35Price for 26

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 981 parts
      • Price: $3.898