C&K1101M2S3V3QE2Switch Slide
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
SPDT | |
ON None ON | |
6@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
4.72 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
65 | |
Bulk | |
Miniature | |
16.11 | |
7.92 | |
8.89 | |
16.11 | |
7.92 | |
13.61 |
This easy-to-use 1101M2S3V3QE2 slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1101M2S3V3QE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.11 mm long, 13.61 mm tall and 7.92 mm deep.