C&K1101M2S4AQE2Switch Slide

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk

This easy-to-use 1101M2S4AQE2 slide switch from C&K Components is perfect for turning your circuit on and off. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M2S4AQE2 slide switch has a PC pin termination style. This product is 13.57 mm long, 6.6 mm tall and 17.67 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

65 parts: Ships in 3 days

    Total$62.70Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 65 parts
      • Price: $5.70