C&K1101M2S4V3BE2Switch Slide

Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk

This 1101M2S4V3BE2 slide switch from C&K Components is the best way to turn your circuit on or off. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M2S4V3BE2 slide switch has a PC pin termination style. This product is 16.11 mm long, 15.77 mm tall and 7.92 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

Import TariffMay apply to this part if shipping to the United States

10 parts: Ships today

    Total$0.78Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $0.7757