C&K1101M2S5AV2BE2Switch Slide

Switch Slide ON None ON SPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk

The best way to turn on or off your application is by using this 1101M2S5AV2BE2 slide switch from C&K Components. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1101M2S5AV2BE2 slide switch has a PC pin termination style. This product is 6.6 mm long, 12.7 mm tall and 27.74 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

1,394 parts: Ships in 3 days

    Total$65.52Price for 14

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,394 parts
      • Price: $4.68