EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 1 |
Thermal Time Constant Range (s) | < 5 |
Minimum Operating Temperature (°C) | -60 |
Maximum Operating Temperature (°C) | 300 |
Resistance @ 25C (Ohm) | 2000 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±25 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±25 to ±30 |
Application | Gas Analysis|Gas Flow Measurement|Thermal Conductivity Analysis |
Seated Plane Height (mm) | 2.51 |
Product Diameter (mm) | 0.36 |
Product Height (mm) | 2.51 |
Construction | Radial |
Mounting | Through Hole |