Mill-Max111-93-640-41-001000Connector Socket

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube

This dip socket 111-93-640-41-001000 connector socket from Mill-Max Mfg. Corp. will connect multiple wires to a single connector. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 111-93-640-41-001000 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 50.8 mm long, 4.19 mm tall and 17.78 mm deep. This connector socket has an operating temperature of -55 to 125 °C.

46 parts: Ships in 4 days

    Total$43.92Price for 12

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 46 parts
      • Price: $3.660