ITT Inc111986-0014Connector Rectangular

Conn Rectangular PIN 260 POS ST Panel Mount

Use this 111986-0014 discrete wire housing from ITT for a durable connection between discrete wires. This PL connector has 260 PL contacts. This is a 10-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a plug type gender. This device has a maximum current rating of 5 A. This product is 35 mm tall. This rectangle connector has an operating temperature of -55 to 105 °C. 111986-0014 is housed in black thermoplastic. Its wire is 18-42 AWG.

34 parts: Ships in 2 days

    Total$191.76Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      China
      • In Stock: 34 parts
      • Price: $191.76