Honeywell112TW1-1Switch Toggle

Switch Toggle ON OFF ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads

The 112TW1-1 toggle switch from Honeywell allows you to control the status of your project. It has a DPDT configuration. This device has a maximum current rating of 5. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 112TW1-1 toggle switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 14.7 mm long, 48 mm tall and 13.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    10 weeks
    • Price: $220.73
    1. 1+$220.73
    2. 100+$198.48
    3. 500+$178.38
    4. 1500+$167.56
    5. 3000+$148.05