EU RoHS | Compliant |
ECCN (US) | 5A991.b |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Module |
Protocols Supported | Bluetooth v4.2 (BLE) |
Maximum Operating Frequency (MHz) | 2400(Typ) |
Typical Sensitivity (dBm) | -87(Min) |
Interface Type | ADC/GPIO/I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Antenna Mounting | On-Board/External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mounting | Surface Mount |
Package Width | 16 |
Package Length | 24 |
PCB changed | 22 |
Pin Count | 22 |