PRECI-DIP SA114-87-310-41-134161Connector Socket
Conn DIP Socket SKT 10 POS 2.54mm Solder ST SMD
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
10 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
100VAC|150VDC | |
10 | |
100 | |
12.6 | |
10.1 | |
4.2 | |
Surface Mount |
Never worry about your multiple wire connection becoming undone by using this dip socket 114-87-310-41-134161 connector socket from Precidip. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. 114-87-310-41-134161 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 12.6 mm long, 4.2 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl.