PRECI-DIP SA114-87-632-41-134161Connector Socket
Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cleanly connect multiple wires together by using this dip socket 114-87-632-41-134161 connector socket from Precidip. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1 A. 114-87-632-41-134161 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 40.6 mm long, 4.2 mm tall and 17.7 mm deep.