Mill-Max114-93-628-41-117000Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Tube
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
28 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
35.56 | |
17.78 | |
4.22 | |
Surface Mount |
Keeping your multi-wired cable connections strong and tight with this dip socket 114-93-628-41-117000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 114-93-628-41-117000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This product is 35.56 mm long, 4.22 mm tall and 17.78 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.