ERNI Electronics114111Connector Backplane
Conn Hard Metric F 95 POS 2mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Communicate between multiple devices by linking them to this hard metric 114111 backplane connector from ERNI Electronics. This F connector's 95 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This is a 5-row connector. It has a female type gender. Its pitch is 2 mm. This product is 38.6 mm long, 12 mm tall and 13.4 mm deep. 114111 is housed in liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method.