ERNI Electronics114279Connector Backplane
Conn Hard Metric M 200 POS 2mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
M | |
200 | |
Press Fit | |
2 | |
Straight | |
2 | |
10000 | |
-55 | |
125 | |
250 | |
50 | |
21.4 | |
13.45 | |
Through Hole |
Connect two or more printed circuit boards together using hard metric 114279 backplane connectors developed by ERNI Electronics, and create a computer system that meets your requirements. This M connector's 244 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. It has a male type gender. Its pitch is 2 mm. This is a 10-row connector. It uses the press fit termination method. 114279 is housed in polybutylene terephthalate. This product is 50 mm long, 13.45 mm tall and 21.4 mm deep. This backplane connector has an operating temperature of -55 to 125 °C.