ERNI Electronics114281Connector Backplane
Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
F | |
200 | |
Press Fit | |
2 | |
Right Angle | |
2 | |
-55 | |
125 | |
50 | |
25.95 | |
19.85 | |
Through Hole |
ERNI Electronics brings you their latest hard metric 114281 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This F connector's 200 contacts that are made out of phosphor bronze and plated with gold. It has a right angle body orientation. Its pitch is 2 mm. This is a 8-row connector. It has a female type gender. This product is 50 mm long, 19.85 mm tall and 25.95 mm deep. 114281 is housed in liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method.