Seeed Technology Co.,Ltd114990125 | Heat Sink Kit for Raspberry Pi B+Heat Sinks
Fitted Heat Sink Kit for Raspbery Pi B by Seeed Technology | 114990125
Heat Sink Kit for Raspberry Pi B+
The 114990125 fitted heat sink an aluminum heat sink kit for the Raspberry Pi B. Regardless of any application of your Pi, it helps maintain safe temperatures of the on-board chips which ultimately aids performance. These heat sinks specifically help alleviate high temperatures on the CPU/GPU chip as well as the ethernet controller, which can be seen in the image below.
Size Specification
Large plate: 14 x 14 x 6mm
Small plate: 8.8 x 8.8 x 5mm
Compliant | |
EAR99 | |
Active | |
8542.90.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Passive | |
Aluminum | |
Extruded | |
Adhesive | |
66 | |
66 | |
66 |