Mill-Max115-43-324-41-001000Connector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about data not going through by using this dip socket 115-43-324-41-001000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 115-43-324-41-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 30.48 mm long, 3.1 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C.