Mill-Max115-43-328-41-001000Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
For multiple wires on a cable, use this dip socket 115-43-328-41-001000 connector socket from Mill-Max Mfg. Corp. to get a strong and tight connection. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. 115-43-328-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 35.56 mm long, 3.1 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.