Mill-Max115-91-308-41-003000Connector Socket
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
8 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
10.1 | |
10.1 | |
2.41 | |
Through Hole |
Expand your design options with this dip socket 115-91-308-41-003000 connector socket from Mill-Max Mfg. Corp. that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. 115-91-308-41-003000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10.1 mm long, 2.41 mm tall and 10.1 mm deep.