Mill-Max115-93-308-41-001000Connector Socket

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube

Ideal for multiple wires which need to be connected this dip socket 115-93-308-41-001000 connector socket from Mill-Max Mfg. Corp. will exceed your needs. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. 115-93-308-41-001000 is housed in polychlorinated terphenyl. This product is 10.16 mm long, 3.1 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method.

63 parts: Ships today

    Total$0.64Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 63 parts
      • Price: $0.6436