Mill-Max115-93-310-41-001000Connector Socket

Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Tube

This dip socket 115-93-310-41-001000 connector socket from Mill-Max Mfg. Corp. will connect multiple wires to a single connector. This SKT connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. 115-93-310-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 12.7 mm long, 3.1 mm tall and 10.16 mm deep.

A datasheet is only available for this product at this time.