Mill-Max115-93-314-41-001000Connector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
14 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
1000 | |
Tube | |
17.78 | |
10.16 | |
3.1 | |
Through Hole |
Keeping your multi-wired cable connections strong and tight with this dip socket 115-93-314-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. 115-93-314-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This product is 17.78 mm long, 3.1 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.