Mill-Max115-93-320-41-001000Connector Socket
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This dip socket 115-93-320-41-001000 connector socket from Mill-Max Mfg. Corp. expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 115-93-320-41-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This product is 25.4 mm long, 3.1 mm tall and 10.16 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.