PRECI-DIP SA116-83-610-41-008101Connector Socket
Conn DIP Socket SKT 10 POS 1.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
10 | |
2 | |
1.54 | |
Solder | |
Straight | |
1 | |
100VAC|150VDC | |
10 | |
100 | |
12.7 | |
17.7 | |
12 | |
Through Hole |
Make a uniform cable adapter by implementing this dip socket 116-83-610-41-008101 connector socket developed by Precidip. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 1.54 mm. 116-83-610-41-008101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 12.7 mm long, 12 mm tall and 17.7 mm deep. It is insulated with polychlorinated terphenyl.