PRECI-DIP SA116-87-308-41-003101Connector Socket

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box

Easily interface your multiple wired connection by implementing this dip socket 116-87-308-41-003101 connector socket manufactured from Precidip. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 1 A. 116-87-308-41-003101 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 10.1 mm long, 8 mm tall and 10.1 mm deep.

A datasheet is only available for this product at this time.