PRECI-DIP SA116-87-312-41-007101Connector Socket
Conn DIP Socket SKT 12 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
12 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
100 | |
15.2 | |
10.1 | |
4.2 | |
Through Hole |
Make a uniform cable adapter by implementing this 116-87-312-41-007101 connector socket developed by Precidip.