50% Off
PRECI-DIP SA116-87-316-41-001101Connector Socket
Conn DIP Socket SKT 16 POS 2.54mm Wire Wrap ST Cable Mount Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
16 | |
2 | |
2.54 | |
Wire Wrap | |
Straight | |
1 | |
150VDC|100VAC | |
10 | |
100 | |
Box | |
20.3 | |
10.1 | |
N/A | |
Cable Mount |
Make a uniform cable adapter by implementing this dip socket 116-87-316-41-001101 connector socket developed by Precidip. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. 116-87-316-41-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It uses the wire wrap termination method. It is insulated with polychlorinated terphenyl. This product is 20.3 mm long and 10.1 mm.