PRECI-DIP SA117-87-430-41-005101Connector Socket
Conn DIP Socket SKT 30 POS 1.778mm Solder ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
30 | |
2 | |
1.778 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
10 | |
100 | |
Box | |
27 | |
12.7 | |
4.2 | |
Through Hole |
Make a uniform cable adapter by implementing this dip socket 117-87-430-41-005101 connector socket developed by Precidip. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold. Its pitch is 1.778 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 1 A. 117-87-430-41-005101 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This product is 27 mm long, 4.2 mm tall and 12.7 mm deep. It uses the solder termination method.