PRECI-DIP SA117-87-432-41-005101Connector Socket
Conn DIP Socket SKT 32 POS 1.77mm Solder ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
32 | |
2 | |
1.77 | |
Solder | |
Straight | |
1 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
100 | |
Box | |
28.8 | |
12.7 | |
4.2 | |
Through Hole |
Used with multi-wired cables, this dip socket 117-87-432-41-005101 connector socket from Precidip will keep your circuits connections strong and tight. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. It has a straight body orientation. Its pitch is 1.77 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. This device has a maximum current rating of 1 A. 117-87-432-41-005101 is housed in polychlorinated terphenyl. This product is 28.8 mm long, 4.2 mm tall and 12.7 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method.