EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8534.00.00.85 |
Automotive | No |
PPAP | No |
Type | Diplexer |
Frequency Band (MHz) | 1650 to 2200|900 to 1450 |
Minimum Low Band Return Loss (dB) | -9.5 |
Minimum High Band Return Loss (dB) | -9.5 |
Maximum Low Band Insertion Loss (dB) | 2.2 |
Maximum High Band Insertion Loss (dB) | 2.2 |
Minimum Low Band Attenuation (dB) | 25 |
Minimum High Band Attenuation (dB) | 24 |
Impedance (Ohm) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
Pin Count | 6 |