EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.20 |
Automotive | No |
PPAP | No |
Style | Round/Skirt |
Body Material | Nylon |
Color | Black |
Product Diameter (Metric) (mm) | 22.71 |
Product Height (Metric) (mm) | 16.81 |
Better integrate your switches into a system using Grayhill's round knob 11K5015-KCNB switch accessory.