EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Style | Pointer |
Body Material | Acrylonitrile Butadiene Styrene |
Color | Black |
Indicator Style | Line |
Product Length (Metric) (mm) | 11.2 |
Product Depth (Metric) (mm) | 8.9 |
Product Height (Metric) (mm) | 12.7 |
Thanks to the knob 11K5017-JCAB switch accessory from Grayhill, your system will be able to better integrate with external switches.