EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.20 |
Automotive | No |
PPAP | No |
Style | Pointer |
Body Material | Nylon |
Color | Black |
Product Length (Metric) (mm) | 27.69 |
Product Depth (Metric) (mm) | 18.03 |
Product Height (Metric) (mm) | 18.54 |
Through the use of Grayhill's knob 11K5028-KCNB switch accessory, you can ensure that your system will be compatible with a wide variety of switches.